Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-T111B21MC-OGGTFG | |
|---|---|
DigiKey Part Number | S-T111B21MC-OGGTFG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-T111B21MC-OGGTFG |
Description | IC REG LINEAR 2.1V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 2.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 90 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱24.04689 | ₱72,140.67 |
| 6,000 | ₱23.46796 | ₱140,807.76 |
| 9,000 | ₱23.17805 | ₱208,602.45 |
| 15,000 | ₱22.85684 | ₱342,852.60 |
| 21,000 | ₱22.66918 | ₱476,052.78 |


