


ABL-11.0592MHZ-B1U-T | |
|---|---|
DigiKey Part Number | 535-ABL-11.0592MHZ-B1U-TTR-ND - Tape & Reel (TR) 535-ABL-11.0592MHZ-B1U-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ABL-11.0592MHZ-B1U-T |
Description | CRYSTAL 11.0592MHZ 18PF TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz ±10ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 11.0592 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.453" L x 0.197" W (11.50mm x 5.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.01000 | ₱25.01 |
| 10 | ₱21.67600 | ₱216.76 |
| 25 | ₱20.50920 | ₱512.73 |
| 50 | ₱19.65160 | ₱982.58 |
| 100 | ₱18.84160 | ₱1,884.16 |
| 250 | ₱17.81496 | ₱4,453.74 |
| 500 | ₱17.07894 | ₱8,539.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱16.37208 | ₱16,372.08 |
| 2,000 | ₱14.09370 | ₱28,187.40 |
| 3,000 | ₱13.90592 | ₱41,717.76 |
| 5,000 | ₱13.71008 | ₱68,550.40 |
| 7,000 | ₱13.66690 | ₱95,668.30 |
| 10,000 | ₱13.62456 | ₱136,245.60 |

