ABL-11.0592MHZ-B4Y-T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Abracon LLC
In Stock: 1,132
Unit Price: ₱25.01000
Datasheet

Similar


Abracon LLC
In Stock: 2,000
Unit Price: ₱19.06000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: ₱12.42868
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ₱16.75975
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ₱16.75975
Datasheet
11.0592 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11.0592 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Abracon: Who We Are Today

ABL-11.0592MHZ-B4Y-T

DigiKey Part Number
ABL-11.0592MHZ-B4Y-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABL-11.0592MHZ-B4Y-T
Description
CRYSTAL 11.0592MHZ 18PF TH
Customer Reference
Detailed Description
11.0592 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABL-11.0592MHZ-B4Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
11.0592 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.453" L x 0.197" W (11.50mm x 5.00mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.