


ABLS-20.000MHZ-B2-T | |
|---|---|
DigiKey Part Number | 535-9074-2-ND - Tape & Reel (TR) 535-9074-1-ND - Cut Tape (CT) 535-9074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-20.000MHZ-B2-T |
Description | CRYSTAL 20.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-20.000MHZ-B2-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| 10 | ₱11.43400 | ₱114.34 |
| 25 | ₱10.81440 | ₱270.36 |
| 50 | ₱10.37360 | ₱518.68 |
| 100 | ₱9.94490 | ₱994.49 |
| 250 | ₱9.40412 | ₱2,351.03 |
| 500 | ₱9.01468 | ₱4,507.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱8.64130 | ₱8,641.30 |
| 2,000 | ₱8.28400 | ₱16,568.00 |
| 3,000 | ₱8.08153 | ₱24,244.59 |
| 5,000 | ₱7.83380 | ₱39,169.00 |
| 7,000 | ₱7.67480 | ₱53,723.60 |
| 10,000 | ₱7.50973 | ₱75,097.30 |









