


ABLS-24.576MHZ-B2F-T | |
|---|---|
DigiKey Part Number | 535-9077-2-ND - Tape & Reel (TR) 535-9077-1-ND - Cut Tape (CT) 535-9077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-24.576MHZ-B2F-T |
Description | CRYSTAL 24.5760MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-24.576MHZ-B2F-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱12.92200 | ₱129.22 |
| 25 | ₱12.24360 | ₱306.09 |
| 50 | ₱11.74320 | ₱587.16 |
| 100 | ₱11.25500 | ₱1,125.50 |
| 250 | ₱10.64276 | ₱2,660.69 |
| 500 | ₱10.20330 | ₱5,101.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱9.38508 | ₱9,385.08 |
| 2,000 | ₱7.67183 | ₱15,343.66 |
| 3,000 | ₱7.32068 | ₱21,962.04 |
| 5,000 | ₱7.25319 | ₱36,265.95 |

