4.096 MHz ±25ppm Crystal 18pF 150 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABLS-4.096MHZ-R150-D3Y-T

DigiKey Part Number
535-ABLS-4.096MHZ-R150-D3Y-TTR-ND - Tape & Reel (TR)
535-ABLS-4.096MHZ-R150-D3Y-TCT-ND - Cut Tape (CT)
535-ABLS-4.096MHZ-R150-D3Y-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS-4.096MHZ-R150-D3Y-T
Description
CRYSTAL 4.0960MHZ 18PF SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.096 MHz ±25ppm Crystal 18pF 150 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-4.096MHZ-R150-D3Y-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
150 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
4.096 MHz
Supplier Device Package
HC-49/US
Frequency Stability
±30ppm
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Frequency Tolerance
±25ppm
Height - Seated (Max)
0.165" (4.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 960
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱17.87000₱17.87
10₱15.78100₱157.81
25₱14.93520₱373.38
50₱14.31580₱715.79
100₱13.72030₱1,372.03
250₱12.97712₱3,244.28
500₱12.44000₱6,220.00
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱11.92548₱11,925.48
2,000₱11.43211₱22,864.22
3,000₱11.15292₱33,458.76
5,000₱10.81106₱54,055.30
7,000₱10.59165₱74,141.55
10,000₱10.36402₱103,640.20
Manufacturers Standard Package