6 MHz ±30ppm Crystal 18pF 100 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 MHz ±30ppm Crystal 18pF 100 Ohms HC-49/US
Abracon: Who We Are Today

ABLS-6.000MHZ-B4-T

DigiKey Part Number
535-10208-2-ND - Tape & Reel (TR)
535-10208-1-ND - Cut Tape (CT)
535-10208-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS-6.000MHZ-B4-T
Description
CRYSTAL 6.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 MHz ±30ppm Crystal 18pF 100 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-6.000MHZ-B4-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
6 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,583
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱13.70000₱13.70
10₱11.73100₱117.31
25₱11.07640₱276.91
50₱10.61180₱530.59
100₱10.17710₱1,017.71
250₱9.62328₱2,405.82
500₱9.22548₱4,612.74
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱8.84377₱8,843.77
2,000₱8.47784₱16,955.68
3,000₱8.27090₱24,812.70
5,000₱8.01734₱40,086.70
7,000₱7.85465₱54,982.55
10,000₱7.68570₱76,857.00
Manufacturers Standard Package