


ABLSG-3.579545MHZ-D2Y-T | |
|---|---|
DigiKey Part Number | 535-10591-2-ND - Tape & Reel (TR) 535-10591-1-ND - Cut Tape (CT) 535-10591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLSG-3.579545MHZ-D2Y-T |
Description | CRYSTAL 3.579545MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.579545 MHz ±20ppm Crystal 18pF 180 Ohms HC-49/US - 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABLSG-3.579545MHZ-D2Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 3.579545 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 180 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.35000 | ₱33.35 |
| 10 | ₱29.23900 | ₱292.39 |
| 25 | ₱27.65520 | ₱691.38 |
| 50 | ₱26.49980 | ₱1,324.99 |
| 100 | ₱25.40400 | ₱2,540.40 |
| 250 | ₱24.02484 | ₱6,006.21 |
| 500 | ₱23.03036 | ₱11,515.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱22.07697 | ₱22,076.97 |
| 2,000 | ₱21.16407 | ₱42,328.14 |
| 3,000 | ₱20.64737 | ₱61,942.11 |
| 5,000 | ₱20.01499 | ₱100,074.95 |
| 7,000 | ₱19.60913 | ₱137,263.91 |
| 10,000 | ₱19.18808 | ₱191,880.80 |

