


ABM10-48.000MHZ-D30-T3 | |
|---|---|
DigiKey Part Number | 535-ABM10-48.000MHZ-D30-T3TR-ND - Tape & Reel (TR) 535-ABM10-48.000MHZ-D30-T3CT-ND - Cut Tape (CT) 535-ABM10-48.000MHZ-D30-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10-48.000MHZ-D30-T3 |
Description | CRYSTAL 48.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±20ppm Crystal 10pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10-48.000MHZ-D30-T3 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱69.37000 | ₱69.37 |
| 10 | ₱60.46900 | ₱604.69 |
| 25 | ₱57.19080 | ₱1,429.77 |
| 50 | ₱54.83360 | ₱2,741.68 |
| 100 | ₱52.56210 | ₱5,256.21 |
| 250 | ₱49.70872 | ₱12,427.18 |
| 500 | ₱47.65214 | ₱23,826.07 |
| 1,000 | ₱45.68153 | ₱45,681.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱42.72703 | ₱128,181.09 |
| 6,000 | ₱40.96350 | ₱245,781.00 |
| 9,000 | ₱39.96639 | ₱359,697.51 |
| 15,000 | ₱38.74585 | ₱581,187.75 |

