



ABM10AIG-12.000MHZ-2Z-T | |
|---|---|
DigiKey Part Number | 535-14780-2-ND - Tape & Reel (TR) 535-14780-1-ND - Cut Tape (CT) 535-14780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10AIG-12.000MHZ-2Z-T |
Description | CRYSTAL 12.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10AIG-12.000MHZ-2Z-T Models |
Category | ESR (Equivalent Series Resistance) 150 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (2.55x2.05) |
Frequency Stability ±50ppm | Size / Dimension 0.100" L x 0.081" W (2.55mm x 2.05mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.026" (0.65mm) |
Load Capacitance 10pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.78000 | ₱29.78 |
| 10 | ₱26.14200 | ₱261.42 |
| 25 | ₱24.70120 | ₱617.53 |
| 50 | ₱23.67700 | ₱1,183.85 |
| 100 | ₱22.70050 | ₱2,270.05 |
| 250 | ₱21.46420 | ₱5,366.05 |
| 500 | ₱20.57690 | ₱10,288.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱19.72534 | ₱19,725.34 |
| 2,000 | ₱18.90951 | ₱37,819.02 |
| 3,000 | ₱18.44819 | ₱55,344.57 |
| 5,000 | ₱17.88298 | ₱89,414.90 |
| 7,000 | ₱17.52029 | ₱122,642.03 |
| 10,000 | ₱17.14391 | ₱171,439.10 |

