
ABM10N-32.0000MHZ-8-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-ABM10N-32.0000MHZ-8-B1U-T3TR-ND - Tape & Reel (TR) 535-ABM10N-32.0000MHZ-8-B1U-T3CT-ND - Cut Tape (CT) 535-ABM10N-32.0000MHZ-8-B1U-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10N-32.0000MHZ-8-B1U-T3 |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.55x2.05) | |
Size / Dimension | 0.100" L x 0.081" W (2.55mm x 2.05mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱39.30000 | ₱39.30 |
| 10 | ₱34.12200 | ₱341.22 |
| 25 | ₱32.27600 | ₱806.90 |
| 50 | ₱30.94220 | ₱1,547.11 |
| 100 | ₱29.66190 | ₱2,966.19 |
| 250 | ₱28.05044 | ₱7,012.61 |
| 500 | ₱26.88802 | ₱13,444.01 |
| 1,000 | ₱25.77622 | ₱25,776.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱24.10743 | ₱72,322.29 |
| 6,000 | ₱23.11136 | ₱138,668.16 |
| 9,000 | ₱22.54801 | ₱202,932.09 |
| 15,000 | ₱21.85842 | ₱327,876.30 |
| 21,000 | ₱21.41582 | ₱449,732.22 |

