Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



ABM10W-24.0000MHZ-7-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-13713-2-ND - Tape & Reel (TR) 535-13713-1-ND - Cut Tape (CT) 535-13713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-24.0000MHZ-7-D1X-T3 |
Description | CRYSTAL 24.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-24.0000MHZ-7-D1X-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.37000 | ₱30.37 |
| 10 | ₱26.26200 | ₱262.62 |
| 25 | ₱24.82040 | ₱620.51 |
| 50 | ₱23.79620 | ₱1,189.81 |
| 100 | ₱22.80770 | ₱2,280.77 |
| 250 | ₱21.56900 | ₱5,392.25 |
| 500 | ₱20.67576 | ₱10,337.88 |
| 1,000 | ₱19.82003 | ₱19,820.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱18.53672 | ₱55,610.16 |
| 6,000 | ₱17.77051 | ₱106,623.06 |
| 9,000 | ₱17.33719 | ₱156,034.71 |
| 15,000 | ₱16.80652 | ₱252,097.80 |
| 21,000 | ₱16.46603 | ₱345,786.63 |
| 30,000 | ₱16.11280 | ₱483,384.00 |
| 36,000 | ₱15.93525 | ₱573,669.00 |





