


ABM10W-27.0000MHZ-8-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-ABM10W-27.0000MHZ-8-D1X-T3TR-ND - Tape & Reel (TR) 535-ABM10W-27.0000MHZ-8-D1X-T3CT-ND - Cut Tape (CT) 535-ABM10W-27.0000MHZ-8-D1X-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-27.0000MHZ-8-D1X-T3 |
Description | CRYSTAL 27.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-27.0000MHZ-8-D1X-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱38.11000 | ₱38.11 |
| 10 | ₱32.93100 | ₱329.31 |
| 25 | ₱31.13280 | ₱778.32 |
| 50 | ₱29.83460 | ₱1,491.73 |
| 100 | ₱28.60190 | ₱2,860.19 |
| 250 | ₱26.32112 | ₱6,580.28 |
| 500 | ₱25.23848 | ₱12,619.24 |
| 1,000 | ₱24.70313 | ₱24,703.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱17.55812 | ₱52,674.36 |
| 6,000 | ₱16.76541 | ₱100,592.46 |
| 9,000 | ₱16.70715 | ₱150,364.35 |
| 15,000 | ₱16.64081 | ₱249,612.15 |
| 21,000 | ₱16.46603 | ₱345,786.63 |
| 30,000 | ₱16.11280 | ₱483,384.00 |
| 36,000 | ₱15.93525 | ₱573,669.00 |

