27.12 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27.12 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM10W-27.1200MHZ-6-D1X-T3

DigiKey Part Number
535-ABM10W-27.1200MHZ-6-D1X-T3TR-ND - Tape & Reel (TR)
535-ABM10W-27.1200MHZ-6-D1X-T3CT-ND - Cut Tape (CT)
535-ABM10W-27.1200MHZ-6-D1X-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM10W-27.1200MHZ-6-D1X-T3
Description
CRYSTAL 27.1200MHZ 6PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27.12 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM10W-27.1200MHZ-6-D1X-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
27.12 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,034
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱38.11000₱38.11
10₱32.93100₱329.31
25₱31.13280₱778.32
50₱29.83460₱1,491.73
100₱28.60190₱2,860.19
250₱27.05000₱6,762.50
500₱25.93046₱12,965.23
1,000₱24.85796₱24,857.96
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱18.53672₱55,610.16
6,000₱17.77051₱106,623.06
9,000₱17.33719₱156,034.71
15,000₱16.80652₱252,097.80
21,000₱16.46603₱345,786.63
30,000₱16.11280₱483,384.00
36,000₱15.93525₱573,669.00
Manufacturers Standard Package