


ABM10W-30.0000MHZ-6-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-ABM10W-30.0000MHZ-6-D1X-T3TR-ND - Tape & Reel (TR) 535-ABM10W-30.0000MHZ-6-D1X-T3CT-ND - Cut Tape (CT) 535-ABM10W-30.0000MHZ-6-D1X-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-30.0000MHZ-6-D1X-T3 |
Description | CRYSTAL 30.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±10ppm Crystal 6pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-30.0000MHZ-6-D1X-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱40.49000 | ₱40.49 |
| 10 | ₱35.31300 | ₱353.13 |
| 25 | ₱33.41960 | ₱835.49 |
| 50 | ₱32.03800 | ₱1,601.90 |
| 100 | ₱30.70990 | ₱3,070.99 |
| 250 | ₱29.04372 | ₱7,260.93 |
| 500 | ₱27.84200 | ₱13,921.00 |
| 1,000 | ₱26.69031 | ₱26,690.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱18.53672 | ₱55,610.16 |
| 6,000 | ₱17.77051 | ₱106,623.06 |
| 9,000 | ₱17.33719 | ₱156,034.71 |
| 15,000 | ₱16.80652 | ₱252,097.80 |
| 21,000 | ₱16.46603 | ₱345,786.63 |
| 30,000 | ₱16.11280 | ₱483,384.00 |
| 36,000 | ₱15.93525 | ₱573,669.00 |

