40 MHz ±10ppm Crystal 7pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 MHz ±10ppm Crystal 7pF 40 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM10W-40.0000MHZ-7-B1U-T3

DigiKey Part Number
535-ABM10W-40.0000MHZ-7-B1U-T3TR-ND - Tape & Reel (TR)
535-ABM10W-40.0000MHZ-7-B1U-T3CT-ND - Cut Tape (CT)
535-ABM10W-40.0000MHZ-7-B1U-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM10W-40.0000MHZ-7-B1U-T3
Description
CRYSTAL 40.0000MHZ 7PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 MHz ±10ppm Crystal 7pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM10W-40.0000MHZ-7-B1U-T3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
7pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
40 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±10ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM10W-40.0000MHZ-8-B1U-T3Abracon LLC20,544535-13794-1-ND₱27.99000Similar
ABM11W-40.0000MHZ-6-B1U-T3Abracon LLC5,709535-13914-1-ND₱22.63000Similar
ABM11W-40.0000MHZ-7-B1U-T3Abracon LLC571535-13916-1-ND₱46.45000Similar
ABM11W-40.0000MHZ-8-B1U-T3Abracon LLC2,995535-13918-1-ND₱22.63000Similar
ABM12W-40.0000MHZ-6-B1U-T3Abracon LLC11,313535-13987-1-ND₱59.55000Similar
In-Stock: 2,138
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱40.49000₱40.49
10₱35.31300₱353.13
25₱33.41960₱835.49
50₱32.03800₱1,601.90
100₱30.70990₱3,070.99
250₱29.04372₱7,260.93
500₱27.84200₱13,921.00
1,000₱26.69031₱26,690.31
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱18.53672₱55,610.16
6,000₱17.77051₱106,623.06
9,000₱17.33719₱156,034.71
15,000₱16.80652₱252,097.80
21,000₱16.46603₱345,786.63
30,000₱16.11280₱483,384.00
Manufacturers Standard Package