ABM10W-48.0000MHZ-6-K1Z-T3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Abracon LLC
In Stock: 2,036
Unit Price: ₱40.49000
Datasheet

Similar


Abracon LLC
In Stock: 26
Unit Price: ₱46.45000
Datasheet

Similar


Abracon LLC
In Stock: 4,668
Unit Price: ₱26.20000
Datasheet
48 MHz ±10ppm Crystal 6pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 MHz ±10ppm Crystal 6pF 40 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM10W-48.0000MHZ-6-K1Z-T3

DigiKey Part Number
535-13799-2-ND - Tape & Reel (TR)
535-13799-1-ND - Cut Tape (CT)
535-13799-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM10W-48.0000MHZ-6-K1Z-T3
Description
CRYSTAL 48.0000MHZ 6PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
48 MHz ±10ppm Crystal 6pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM10W-48.0000MHZ-6-K1Z-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
48 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±10ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱36.33000₱36.33
10₱31.56200₱315.62
25₱29.84640₱746.16
50₱28.61980₱1,430.99
100₱27.43470₱2,743.47
250₱25.94476₱6,486.19
500₱24.87166₱12,435.83
1,000₱23.92302₱23,923.02
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱22.29949₱66,898.47
6,000₱21.37786₱128,267.16
9,000₱20.85679₱187,711.11
15,000₱20.21854₱303,278.10
21,000₱20.13919₱422,922.99
Manufacturers Standard Package