ABM10W-48.0000MHZ-7-B1U-T3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: ₱19.15545
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: ₱30.97000
Datasheet

Similar


Abracon LLC
In Stock: 95
Unit Price: ₱46.45000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: ₱20.25000
Datasheet

Similar


Abracon LLC
In Stock: 5,345
Unit Price: ₱22.63000
Datasheet

Similar


Abracon LLC
In Stock: 1,093
Unit Price: ₱59.55000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: ₱59.55000
Datasheet

Similar


Abracon LLC
In Stock: 17,257
Unit Price: ₱59.55000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ₱20.21008
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ₱20.21008
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ₱30.52037
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ₱0.00000
Datasheet
48 MHz ±10ppm Crystal 7pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 MHz ±10ppm Crystal 7pF 40 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM10W-48.0000MHZ-7-B1U-T3

DigiKey Part Number
535-13800-2-ND - Tape & Reel (TR)
535-13800-1-ND - Cut Tape (CT)
535-13800-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM10W-48.0000MHZ-7-B1U-T3
Description
CRYSTAL 48.0000MHZ 7PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
48 MHz ±10ppm Crystal 7pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM10W-48.0000MHZ-7-B1U-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
48 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱30.97000₱30.97
10₱27.09500₱270.95
25₱25.65400₱641.35
50₱24.58220₱1,229.11
100₱23.56990₱2,356.99
250₱22.28836₱5,572.09
500₱21.36534₱10,682.67
1,000₱20.48163₱20,481.63
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱19.15545₱57,466.35
6,000₱18.36353₱110,181.18
9,000₱17.91575₱161,241.75
15,000₱17.36740₱260,511.00
21,000₱17.01562₱357,328.02
30,000₱16.65070₱499,521.00
36,000₱16.46716₱592,817.76
Manufacturers Standard Package