Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



ABM11-20.000MHZ-B7G-T | |
|---|---|
DigiKey Part Number | 535-10249-2-ND - Tape & Reel (TR) 535-10249-1-ND - Cut Tape (CT) 535-10249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-20.000MHZ-B7G-T |
Description | CRYSTAL 20.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±15ppm Crystal 10pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11-20.000MHZ-B7G-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.023" (0.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.25000 | ₱20.25 |
| 10 | ₱17.80500 | ₱178.05 |
| 25 | ₱16.81680 | ₱420.42 |
| 50 | ₱16.11420 | ₱805.71 |
| 100 | ₱15.45320 | ₱1,545.32 |
| 250 | ₱14.69456 | ₱3,673.64 |
| 500 | ₱14.07166 | ₱7,035.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱11.20791 | ₱11,207.91 |
| 2,000 | ₱10.88753 | ₱21,775.06 |
| 3,000 | ₱10.83532 | ₱32,505.96 |
| 5,000 | ₱10.55953 | ₱52,797.65 |
| 7,000 | ₱10.52453 | ₱73,671.71 |
| 10,000 | ₱10.48997 | ₱104,899.70 |
| 12,000 | ₱10.47331 | ₱125,679.72 |
| 24,000 | ₱10.41587 | ₱249,980.88 |
| 25,000 | ₱10.41272 | ₱260,318.00 |




