44 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM11-44.000MHZ-D2X-T3

DigiKey Part Number
2266-ABM11-44.000MHZ-D2X-T3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABM11-44.000MHZ-D2X-T3
Description
CRYSTAL 44.0000MHZ 10PF SMD
Customer Reference
Detailed Description
44 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM11-44.000MHZ-D2X-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
44 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.023" (0.59mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate ₱2,382.00 flat rate shipping fee will apply
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱46.44900₱139,347.00
6,000₱33.94350₱203,661.00