


ABM11-48.000MHZ-D2X-T3 | |
|---|---|
DigiKey Part Number | 535-10951-2-ND - Tape & Reel (TR) 535-10951-1-ND - Cut Tape (CT) 535-10951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-48.000MHZ-D2X-T3 |
Description | CRYSTAL 48.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11-48.000MHZ-D2X-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.023" (0.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱79.20000 | ₱79.20 |
| 10 | ₱68.78000 | ₱687.80 |
| 25 | ₱65.02880 | ₱1,625.72 |
| 50 | ₱62.33700 | ₱3,116.85 |
| 100 | ₱59.75840 | ₱5,975.84 |
| 250 | ₱56.51532 | ₱14,128.83 |
| 500 | ₱50.52698 | ₱25,263.49 |
| 1,000 | ₱50.11133 | ₱50,111.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱44.35046 | ₱133,051.38 |
| 6,000 | ₱40.94063 | ₱245,643.78 |

