



ABM11AIG-30.000MHZ-4Z-T3 | |
|---|---|
DigiKey Part Number | 535-13377-2-ND - Tape & Reel (TR) 535-13377-1-ND - Cut Tape (CT) 535-13377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11AIG-30.000MHZ-4Z-T3 |
Description | CRYSTAL 30.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11AIG-30.000MHZ-4Z-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱79.20000 | ₱79.20 |
| 10 | ₱68.78000 | ₱687.80 |
| 25 | ₱65.02880 | ₱1,625.72 |
| 50 | ₱62.33700 | ₱3,116.85 |
| 100 | ₱59.75840 | ₱5,975.84 |
| 250 | ₱56.51532 | ₱14,128.83 |
| 500 | ₱54.17740 | ₱27,088.70 |
| 1,000 | ₱51.93832 | ₱51,938.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱48.57990 | ₱145,739.70 |
| 6,000 | ₱46.57564 | ₱279,453.84 |
| 9,000 | ₱45.44280 | ₱408,985.20 |


