26 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM11N-26.0000MHZ-10-D1X-T3

DigiKey Part Number
535-ABM11N-26.0000MHZ-10-D1X-T3TR-ND - Tape & Reel (TR)
535-ABM11N-26.0000MHZ-10-D1X-T3CT-ND - Cut Tape (CT)
535-ABM11N-26.0000MHZ-10-D1X-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM11N-26.0000MHZ-10-D1X-T3
Description
CRYSTAL 26.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.018" (0.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 995
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱38.11000₱38.11
10₱32.93100₱329.31
25₱31.13280₱778.32
50₱29.83460₱1,491.73
100₱28.60190₱2,860.19
250₱27.05000₱6,762.50
500₱25.93046₱12,965.23
1,000₱24.85796₱24,857.96
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱23.24872₱69,746.16
6,000₱22.28798₱133,727.88
9,000₱21.74468₱195,702.12
15,000₱21.07955₱316,193.25
21,000₱20.65265₱433,705.65
Manufacturers Standard Package