


ABM11W-24.5760MHZ-4-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-ABM11W-24.5760MHZ-4-D1X-T3TR-ND - Tape & Reel (TR) 535-ABM11W-24.5760MHZ-4-D1X-T3CT-ND - Cut Tape (CT) 535-ABM11W-24.5760MHZ-4-D1X-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-24.5760MHZ-4-D1X-T3 |
Description | CRYSTAL 24.5760MHZ 4PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±10ppm Crystal 4pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-24.5760MHZ-4-D1X-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 4pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱52.40000 | ₱52.40 |
| 10 | ₱31.44200 | ₱314.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱13.28620 | ₱39,858.60 |
| 6,000 | ₱12.88493 | ₱77,309.58 |
| 9,000 | ₱12.83759 | ₱115,538.31 |
| 15,000 | ₱12.78372 | ₱191,755.80 |
| 21,000 | ₱12.75136 | ₱267,778.56 |
| 30,000 | ₱12.71954 | ₱381,586.20 |

