24.576 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.576 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM11W-24.5760MHZ-8-B1U-T3

DigiKey Part Number
535-13842-2-ND - Tape & Reel (TR)
535-13842-1-ND - Cut Tape (CT)
535-13842-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM11W-24.5760MHZ-8-B1U-T3
Description
CRYSTAL 24.5760MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24.576 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM11W-24.5760MHZ-8-B1U-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24.576 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,609
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱22.63000₱22.63
10₱19.89000₱198.90
25₱18.79400₱469.85
50₱18.00800₱900.40
100₱17.26950₱1,726.95
250₱16.33100₱4,082.75
500₱15.65450₱7,827.25
1,000₱15.00720₱15,007.20
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱14.03514₱42,105.42
6,000₱13.31647₱79,898.82
9,000₱13.12647₱118,138.23
15,000₱12.72445₱190,866.75
21,000₱12.46648₱261,796.08
30,000₱12.33836₱370,150.80
Manufacturers Standard Package