


ABM11W-38.4000MHZ-8-D2X-T3 | |
|---|---|
DigiKey Part Number | 535-ABM11W-38.4000MHZ-8-D2X-T3TR-ND - Tape & Reel (TR) 535-ABM11W-38.4000MHZ-8-D2X-T3CT-ND - Cut Tape (CT) 535-ABM11W-38.4000MHZ-8-D2X-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-38.4000MHZ-8-D2X-T3 |
Description | CRYSTAL 38.4000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±20ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-38.4000MHZ-8-D2X-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.63000 | ₱22.63 |
| 10 | ₱19.89000 | ₱198.90 |
| 25 | ₱18.79400 | ₱469.85 |
| 50 | ₱18.00800 | ₱900.40 |
| 100 | ₱17.26950 | ₱1,726.95 |
| 250 | ₱16.33100 | ₱4,082.75 |
| 500 | ₱15.65450 | ₱7,827.25 |
| 1,000 | ₱15.00720 | ₱15,007.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱14.03514 | ₱42,105.42 |
| 6,000 | ₱13.45463 | ₱80,727.78 |
| 9,000 | ₱13.12647 | ₱118,138.23 |
| 15,000 | ₱12.72445 | ₱190,866.75 |
| 21,000 | ₱12.46648 | ₱261,796.08 |
| 30,000 | ₱12.19890 | ₱365,967.00 |
| 36,000 | ₱12.06438 | ₱434,317.68 |

