32 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM12AIG-32.000MHZ-1Z-T

DigiKey Part Number
535-ABM12AIG-32.000MHZ-1Z-TTR-ND - Tape & Reel (TR)
535-ABM12AIG-32.000MHZ-1Z-TCT-ND - Cut Tape (CT)
535-ABM12AIG-32.000MHZ-1Z-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM12AIG-32.000MHZ-1Z-T
Description
CRYSTAL 32.000MHZ 8PF SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM12AIG-32.000MHZ-1Z-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.014" (0.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 606
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱43.47000₱43.47
10₱37.75500₱377.55
25₱35.70600₱892.65
50₱34.21740₱1,710.87
100₱32.80010₱3,280.01
250₱31.02080₱7,755.20
500₱29.73688₱14,868.44
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱28.50718₱28,507.18
2,000₱27.32809₱54,656.18
3,000₱26.66173₱79,985.19
5,000₱25.84541₱129,227.05
7,000₱25.32160₱177,251.20
10,000₱24.77804₱247,780.40
12,000₱24.50492₱294,059.04
24,000₱23.49416₱563,859.84
25,000₱23.43597₱585,899.25
Manufacturers Standard Package