
ABM12AIG-32.000MHZ-1Z-T | |
|---|---|
DigiKey Part Number | 535-ABM12AIG-32.000MHZ-1Z-TTR-ND - Tape & Reel (TR) 535-ABM12AIG-32.000MHZ-1Z-TCT-ND - Cut Tape (CT) 535-ABM12AIG-32.000MHZ-1Z-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM12AIG-32.000MHZ-1Z-T |
Description | CRYSTAL 32.000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM12AIG-32.000MHZ-1Z-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱43.47000 | ₱43.47 |
| 10 | ₱37.75500 | ₱377.55 |
| 25 | ₱35.70600 | ₱892.65 |
| 50 | ₱34.21740 | ₱1,710.87 |
| 100 | ₱32.80010 | ₱3,280.01 |
| 250 | ₱31.02080 | ₱7,755.20 |
| 500 | ₱29.73688 | ₱14,868.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱28.50718 | ₱28,507.18 |
| 2,000 | ₱27.32809 | ₱54,656.18 |
| 3,000 | ₱26.66173 | ₱79,985.19 |
| 5,000 | ₱25.84541 | ₱129,227.05 |
| 7,000 | ₱25.32160 | ₱177,251.20 |
| 10,000 | ₱24.77804 | ₱247,780.40 |
| 12,000 | ₱24.50492 | ₱294,059.04 |
| 24,000 | ₱23.49416 | ₱563,859.84 |
| 25,000 | ₱23.43597 | ₱585,899.25 |

