


ABM12W-32.0000MHZ-8-K2Z-T3 | |
|---|---|
DigiKey Part Number | 535-ABM12W-32.0000MHZ-8-K2Z-T3TR-ND - Tape & Reel (TR) 535-ABM12W-32.0000MHZ-8-K2Z-T3CT-ND - Cut Tape (CT) 535-ABM12W-32.0000MHZ-8-K2Z-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM12W-32.0000MHZ-8-K2Z-T3 |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±20ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM12W-32.0000MHZ-8-K2Z-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱59.55000 | ₱59.55 |
| 10 | ₱51.80900 | ₱518.09 |
| 25 | ₱48.99760 | ₱1,224.94 |
| 50 | ₱46.97300 | ₱2,348.65 |
| 100 | ₱45.03170 | ₱4,503.17 |
| 250 | ₱42.58776 | ₱10,646.94 |
| 500 | ₱40.82510 | ₱20,412.55 |
| 1,000 | ₱39.13745 | ₱39,137.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱36.60519 | ₱109,815.57 |
| 6,000 | ₱35.09401 | ₱210,564.06 |
| 9,000 | ₱34.23960 | ₱308,156.40 |
| 15,000 | ₱33.19341 | ₱497,901.15 |

