27 MHz ±20ppm Crystal 18pF 30 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 MHz ±20ppm Crystal 18pF 30 Ohms 2-SMD, No Lead
Abracon: Who We Are Today

ABM3-27.000MHZ-B2-T

DigiKey Part Number
535-9109-2-ND - Tape & Reel (TR)
535-9109-1-ND - Cut Tape (CT)
535-9109-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM3-27.000MHZ-B2-T
Description
CRYSTAL 27.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27 MHz ±20ppm Crystal 18pF 30 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM3-27.000MHZ-B2-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
30 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27 MHz
Supplier Device Package
2-SMD (5x3.2)
Frequency Stability
±50ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-270-18-30-JEM-TRECS Inc.248XC3130CT-ND₱32.16000Parametric Equivalent
In-Stock: 2,750
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱33.35000₱33.35
10₱29.00100₱290.01
25₱27.41680₱685.42
50₱26.27340₱1,313.67
100₱25.18970₱2,518.97
250₱23.82000₱5,955.00
500₱22.83504₱11,417.52
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱21.88998₱21,889.98
2,000₱20.98453₱41,969.06
3,000₱20.47269₱61,418.07
5,000₱19.84551₱99,227.55
7,000₱19.44316₱136,102.12
10,000₱19.02563₱190,256.30
Manufacturers Standard Package