12 MHz ±10ppm Crystal 10pF 70 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 MHz ±10ppm Crystal 10pF 70 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM3B-12.000MHZ-10-1-U-T

DigiKey Part Number
300-8197-2-ND - Tape & Reel (TR)
300-8197-1-ND - Cut Tape (CT)
300-8197-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM3B-12.000MHZ-10-1-U-T
Description
CRYSTAL 12.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 MHz ±10ppm Crystal 10pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM3B-12.000MHZ-10-1-U-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,206
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱42.28000₱42.28
10₱36.68300₱366.83
25₱34.68200₱867.05
50₱33.24080₱1,662.04
100₱31.86520₱3,186.52
250₱30.13232₱7,533.08
500₱28.88652₱14,443.26
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱27.69135₱27,691.35
2,000₱26.54620₱53,092.40
3,000₱25.89889₱77,696.67
5,000₱25.10580₱125,529.00
7,000₱24.59696₱172,178.72
10,000₱24.06910₱240,691.00
Manufacturers Standard Package