24 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM3B-24.000MHZ-10-1-U-T

DigiKey Part Number
300-8216-2-ND - Tape & Reel (TR)
300-8216-1-ND - Cut Tape (CT)
300-8216-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM3B-24.000MHZ-10-1-U-T
Description
CRYSTAL 24.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM3B-24.000MHZ-10-1-U-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 60°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±10ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.043" (1.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM3B-24.000MHZ-10-B-1-U-TAbracon LLC872535-ABM3B-24.000MHZ-10-B-1-U-TCT-ND₱6.49000Parametric Equivalent
In-Stock: 9,589
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱46.45000₱46.45
10₱40.13700₱401.37
25₱37.94520₱948.63
50₱36.38500₱1,819.25
100₱34.87840₱3,487.84
250₱32.98116₱8,245.29
500₱31.61748₱15,808.74
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱30.30916₱30,309.16
2,000₱29.05594₱58,111.88
3,000₱28.34739₱85,042.17
5,000₱27.47959₱137,397.95
7,000₱26.92273₱188,459.11
10,000₱26.34498₱263,449.80
Manufacturers Standard Package