ABM3B-24.576MHZ-10-1-U-T is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Abracon LLC
In Stock: 321
Unit Price: ₱25.61000
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: ₱32.81026
Datasheet
24.576 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.576 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM3B-24.576MHZ-10-1-U-T

DigiKey Part Number
300-8217-2-ND - Tape & Reel (TR)
300-8217-1-ND - Cut Tape (CT)
300-8217-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM3B-24.576MHZ-10-1-U-T
Description
CRYSTAL 24.5760MHZ 10PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24.576 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM3B-24.576MHZ-10-1-U-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24.576 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱47.04000₱47.04
10₱41.09000₱410.90
25₱38.85040₱971.26
50₱37.24260₱1,862.13
100₱35.70020₱3,570.02
250₱33.76248₱8,440.62
500₱32.36542₱16,182.71
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱31.02615₱31,026.15
2,000₱29.74344₱59,486.88
3,000₱29.01832₱87,054.96
5,000₱28.12987₱140,649.35
7,000₱27.56000₱192,920.00
10,000₱26.96847₱269,684.70
12,000₱26.67135₱320,056.20
Manufacturers Standard Package