


ABM3B-27.000MHZ-B2-T | |
|---|---|
DigiKey Part Number | 535-9129-2-ND - Tape & Reel (TR) 535-9129-1-ND - Cut Tape (CT) 535-9129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-27.000MHZ-B2-T |
Description | CRYSTAL 27.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-27.000MHZ-B2-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱47.04000 | ₱47.04 |
| 10 | ₱41.09000 | ₱410.90 |
| 25 | ₱38.70760 | ₱967.69 |
| 50 | ₱36.99240 | ₱1,849.62 |
| 100 | ₱35.70020 | ₱3,570.02 |
| 250 | ₱33.32420 | ₱8,331.05 |
| 500 | ₱31.68774 | ₱15,843.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱31.02615 | ₱31,026.15 |
| 2,000 | ₱29.74344 | ₱59,486.88 |
| 3,000 | ₱29.01832 | ₱87,054.96 |
| 5,000 | ₱28.12987 | ₱140,649.35 |
| 7,000 | ₱27.56000 | ₱192,920.00 |
| 10,000 | ₱26.96847 | ₱269,684.70 |

