


ABM7-11.2896MHZ-D2Y-T | |
|---|---|
DigiKey Part Number | 535-9835-2-ND - Tape & Reel (TR) 535-9835-1-ND - Cut Tape (CT) 535-9835-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM7-11.2896MHZ-D2Y-T |
Description | CRYSTAL 11.2896MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11.2896 MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM7-11.2896MHZ-D2Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 11.2896 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱39.30000 | ₱39.30 |
| 10 | ₱34.12200 | ₱341.22 |
| 25 | ₱32.27600 | ₱806.90 |
| 50 | ₱30.94220 | ₱1,547.11 |
| 100 | ₱29.66190 | ₱2,966.19 |
| 250 | ₱28.05044 | ₱7,012.61 |
| 500 | ₱26.88802 | ₱13,444.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱25.77622 | ₱25,776.22 |
| 2,000 | ₱24.71028 | ₱49,420.56 |
| 3,000 | ₱24.10743 | ₱72,322.29 |
| 5,000 | ₱23.36921 | ₱116,846.05 |
| 7,000 | ₱22.89544 | ₱160,268.08 |
| 10,000 | ₱22.40402 | ₱224,040.20 |




