


ABM8-25.000MHZ-10-B1U-T | |
|---|---|
DigiKey Part Number | 535-14976-2-ND - Tape & Reel (TR) 535-14976-1-ND - Cut Tape (CT) 535-14976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-25.000MHZ-10-B1U-T |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-25.000MHZ-10-B1U-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.22000 | ₱23.22 |
| 10 | ₱20.24700 | ₱202.47 |
| 25 | ₱19.15120 | ₱478.78 |
| 50 | ₱18.36520 | ₱918.26 |
| 100 | ₱17.60890 | ₱1,760.89 |
| 250 | ₱16.65020 | ₱4,162.55 |
| 500 | ₱15.96178 | ₱7,980.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱15.30078 | ₱15,300.78 |
| 2,000 | ₱14.66776 | ₱29,335.52 |
| 3,000 | ₱14.30987 | ₱42,929.61 |
| 5,000 | ₱13.87122 | ₱69,356.10 |
| 7,000 | ₱13.58982 | ₱95,128.74 |
| 10,000 | ₱13.29781 | ₱132,978.10 |


