
ABM8-28.63636MHZ-R40-D2Y-T | |
|---|---|
DigiKey Part Number | 535-ABM8-28.63636MHZ-R40-D2Y-TTR-ND - Tape & Reel (TR) 535-ABM8-28.63636MHZ-R40-D2Y-TCT-ND - Cut Tape (CT) 535-ABM8-28.63636MHZ-R40-D2Y-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-28.63636MHZ-R40-D2Y-T |
Description | CRYSTAL 28.63636MHZ 18PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 28.63636 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-28.63636MHZ-R40-D2Y-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 28.63636 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-286.3-18-33-JGN-TR | ECS Inc. | 5 | XC2660CT-ND | ₱29.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱28.58000 | ₱28.58 |
| 10 | ₱25.13000 | ₱251.30 |
| 25 | ₱23.74840 | ₱593.71 |
| 50 | ₱22.76000 | ₱1,138.00 |
| 100 | ₱21.82510 | ₱2,182.51 |
| 250 | ₱20.63764 | ₱5,159.41 |
| 500 | ₱19.78490 | ₱9,892.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱18.96608 | ₱18,966.08 |
| 2,000 | ₱18.18121 | ₱36,362.42 |
| 3,000 | ₱17.73756 | ₱53,212.68 |
| 5,000 | ₱17.19411 | ₱85,970.55 |
| 7,000 | ₱16.84542 | ₱117,917.94 |
| 10,000 | ₱16.48350 | ₱164,835.00 |
| 12,000 | ₱16.30161 | ₱195,619.32 |
| 24,000 | ₱15.62850 | ₱375,084.00 |
| 25,000 | ₱15.58981 | ₱389,745.25 |

