
ABM8-48.000MHZ-D2Y-T | |
|---|---|
DigiKey Part Number | 535-ABM8-48.000MHZ-D2Y-TTR-ND - Tape & Reel (TR) 535-ABM8-48.000MHZ-D2Y-TCT-ND - Cut Tape (CT) 535-ABM8-48.000MHZ-D2Y-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-48.000MHZ-D2Y-T |
Description | CRYSTAL 48.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±20ppm Crystal 18pF 35 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-48.000MHZ-D2Y-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 35 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.61000 | ₱25.61 |
| 10 | ₱22.33100 | ₱223.31 |
| 25 | ₱21.10440 | ₱527.61 |
| 50 | ₱20.23500 | ₱1,011.75 |
| 100 | ₱19.39540 | ₱1,939.54 |
| 250 | ₱18.34380 | ₱4,585.95 |
| 500 | ₱17.58392 | ₱8,791.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱16.85622 | ₱16,856.22 |
| 2,000 | ₱16.15890 | ₱32,317.80 |
| 3,000 | ₱15.76447 | ₱47,293.41 |
| 5,000 | ₱15.28136 | ₱76,406.80 |
| 7,000 | ₱14.97130 | ₱104,799.10 |
| 10,000 | ₱14.64972 | ₱146,497.20 |

