



ABM8AIG-10.000MHZ-12-2Z-T3 | |
|---|---|
DigiKey Part Number | 535-13380-2-ND - Tape & Reel (TR) 535-13380-1-ND - Cut Tape (CT) 535-13380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8AIG-10.000MHZ-12-2Z-T3 |
Description | CRYSTAL 10.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±20ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8AIG-10.000MHZ-12-2Z-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱75.03000 | ₱75.03 |
| 10 | ₱65.32600 | ₱653.26 |
| 25 | ₱61.76520 | ₱1,544.13 |
| 50 | ₱59.20460 | ₱2,960.23 |
| 100 | ₱56.75710 | ₱5,675.71 |
| 250 | ₱53.67600 | ₱13,419.00 |
| 500 | ₱51.45596 | ₱25,727.98 |
| 1,000 | ₱49.32884 | ₱49,328.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱46.13874 | ₱138,416.22 |
| 6,000 | ₱44.23483 | ₱265,408.98 |
| 9,000 | ₱43.15866 | ₱388,427.94 |











