



ABM8AIG-24.576MHZ-12-2Z-T3 | |
|---|---|
DigiKey Part Number | 535-13393-2-ND - Tape & Reel (TR) 535-13393-1-ND - Cut Tape (CT) 535-13393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8AIG-24.576MHZ-12-2Z-T3 |
Description | CRYSTAL 24.5760MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±20ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8AIG-24.576MHZ-12-2Z-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.09000 | ₱41.09 |
| 10 | ₱35.84900 | ₱358.49 |
| 25 | ₱33.87200 | ₱846.80 |
| 50 | ₱32.47860 | ₱1,623.93 |
| 100 | ₱31.13270 | ₱3,113.27 |
| 250 | ₱29.44152 | ₱7,360.38 |
| 500 | ₱28.22194 | ₱14,110.97 |
| 1,000 | ₱27.05476 | ₱27,054.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱25.30339 | ₱75,910.17 |
| 6,000 | ₱24.25799 | ₱145,547.94 |
| 9,000 | ₱23.66682 | ₱213,001.38 |
| 15,000 | ₱22.94307 | ₱344,146.05 |
| 21,000 | ₱22.47865 | ₱472,051.65 |


