14.7456 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14.7456 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM8G-14.7456MHZ-4Y-T3

DigiKey Part Number
535-10906-2-ND - Tape & Reel (TR)
535-10906-1-ND - Cut Tape (CT)
535-10906-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8G-14.7456MHZ-4Y-T3
Description
CRYSTAL 14.7456MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14.7456 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8G-14.7456MHZ-4Y-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
14.7456 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,326
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱36.92000₱36.92
10₱32.15700₱321.57
25₱30.44200₱761.05
50₱29.17960₱1,458.98
100₱27.97060₱2,797.06
250₱26.44736₱6,611.84
500₱25.35400₱12,677.00
1,000₱24.30533₱24,305.33
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱22.73162₱68,194.86
6,000₱21.79203₱130,752.18
9,000₱21.26087₱191,347.83
15,000₱20.61041₱309,156.15
21,000₱20.19318₱424,056.78
30,000₱19.76024₱592,807.20
Manufacturers Standard Package