


ABM8G-24.576MHZ-B4Y-T | |
|---|---|
DigiKey Part Number | 535-10296-2-ND - Tape & Reel (TR) 535-10296-1-ND - Cut Tape (CT) 535-10296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8G-24.576MHZ-B4Y-T |
Description | CRYSTAL 24.5760MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-24.576MHZ-B4Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36.92000 | ₱36.92 |
| 10 | ₱32.15700 | ₱321.57 |
| 25 | ₱30.44200 | ₱761.05 |
| 50 | ₱29.17960 | ₱1,458.98 |
| 100 | ₱27.97060 | ₱2,797.06 |
| 250 | ₱26.44736 | ₱6,611.84 |
| 500 | ₱25.35400 | ₱12,677.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱24.30533 | ₱24,305.33 |
| 2,000 | ₱23.29983 | ₱46,599.66 |
| 3,000 | ₱22.73162 | ₱68,194.86 |
| 5,000 | ₱22.03517 | ₱110,175.85 |
| 7,000 | ₱21.58858 | ₱151,120.06 |
| 10,000 | ₱21.12501 | ₱211,250.10 |
| 12,000 | ₱20.89203 | ₱250,704.36 |
| 24,000 | ₱20.02987 | ₱480,716.88 |
| 25,000 | ₱19.98026 | ₱499,506.50 |

