
ABM8N-25.0000MHZ-12-D2Y-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8N-25.0000MHZ-12-D2Y-T3TR-ND - Tape & Reel (TR) 535-ABM8N-25.0000MHZ-12-D2Y-T3CT-ND - Cut Tape (CT) 535-ABM8N-25.0000MHZ-12-D2Y-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8N-25.0000MHZ-12-D2Y-T3 |
Description | CRYSTAL 25.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J32SMX-A-F-G-I-25M0 | Jauch Quartz | 2,990 | 1908-J32SMX-A-F-G-I-25M0CT-ND | ₱10.72000 | Parametric Equivalent |
| LFXTAL083408 | IQD Frequency Products | 8,950 | 1923-LFXTAL083408CT-ND | ₱42.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35.13000 | ₱35.13 |
| 10 | ₱30.31100 | ₱303.11 |
| 25 | ₱28.70320 | ₱717.58 |
| 50 | ₱27.51220 | ₱1,375.61 |
| 100 | ₱26.36870 | ₱2,636.87 |
| 250 | ₱24.93716 | ₱6,234.29 |
| 500 | ₱23.90456 | ₱11,952.28 |
| 1,000 | ₱22.91603 | ₱22,916.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱21.43185 | ₱64,295.55 |
| 6,000 | ₱20.54614 | ₱123,276.84 |
| 9,000 | ₱20.04539 | ₱180,408.51 |
| 15,000 | ₱19.43188 | ₱291,478.20 |
| 21,000 | ₱19.03842 | ₱399,806.82 |
| 30,000 | ₱18.63024 | ₱558,907.20 |

