


ABM8W-13.0000MHZ-4-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-14011-2-ND - Tape & Reel (TR) 535-14011-1-ND - Cut Tape (CT) 535-14011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-13.0000MHZ-4-B1U-T3 |
Description | CRYSTAL 13.0000MHZ 4PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 MHz ±10ppm Crystal 4pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-13.0000MHZ-4-B1U-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 13 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 4pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36.92000 | ₱36.92 |
| 10 | ₱32.03800 | ₱320.38 |
| 25 | ₱30.32280 | ₱758.07 |
| 50 | ₱29.06040 | ₱1,453.02 |
| 100 | ₱27.86340 | ₱2,786.34 |
| 250 | ₱26.34732 | ₱6,586.83 |
| 500 | ₱25.25754 | ₱12,628.77 |
| 1,000 | ₱24.21303 | ₱24,213.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱21.77942 | ₱65,338.26 |
| 6,000 | ₱20.87932 | ₱125,275.92 |
| 9,000 | ₱20.37033 | ₱183,332.97 |
| 15,000 | ₱19.74710 | ₱296,206.50 |
| 21,000 | ₱19.34726 | ₱406,292.46 |
| 30,000 | ₱18.93228 | ₱567,968.40 |

