13 MHz ±10ppm Crystal 4pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13 MHz ±10ppm Crystal 4pF 100 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM8W-13.0000MHZ-4-B1U-T3

DigiKey Part Number
535-14011-2-ND - Tape & Reel (TR)
535-14011-1-ND - Cut Tape (CT)
535-14011-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8W-13.0000MHZ-4-B1U-T3
Description
CRYSTAL 13.0000MHZ 4PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13 MHz ±10ppm Crystal 4pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8W-13.0000MHZ-4-B1U-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
13 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
4pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,974
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱36.92000₱36.92
10₱32.03800₱320.38
25₱30.32280₱758.07
50₱29.06040₱1,453.02
100₱27.86340₱2,786.34
250₱26.34732₱6,586.83
500₱25.25754₱12,628.77
1,000₱24.21303₱24,213.03
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱21.77942₱65,338.26
6,000₱20.87932₱125,275.92
9,000₱20.37033₱183,332.97
15,000₱19.74710₱296,206.50
21,000₱19.34726₱406,292.46
30,000₱18.93228₱567,968.40
Manufacturers Standard Package