25 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM8W-25.0000MHZ-6-B1U-T3

DigiKey Part Number
535-ABM8W-25.0000MHZ-6-B1U-T3TR-ND - Tape & Reel (TR)
535-ABM8W-25.0000MHZ-6-B1U-T3CT-ND - Cut Tape (CT)
535-ABM8W-25.0000MHZ-6-B1U-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8W-25.0000MHZ-6-B1U-T3
Description
CRYSTAL 25.0000MHZ 6PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8W-25.0000MHZ-6-B1U-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,326
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱29.78000₱29.78
10₱26.14200₱261.42
25₱24.70120₱617.53
50₱23.67700₱1,183.85
100₱22.70050₱2,270.05
250₱21.46420₱5,366.05
500₱20.57690₱10,288.45
1,000₱19.72534₱19,725.34
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱18.44819₱55,344.57
6,000₱15.16490₱90,989.40
9,000₱15.11101₱135,999.09
15,000₱15.04975₱225,746.25
21,000₱15.01295₱315,271.95
30,000₱14.97683₱449,304.90
Manufacturers Standard Package