


ABM8W-25.0000MHZ-7-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-14057-2-ND - Tape & Reel (TR) 535-14057-1-ND - Cut Tape (CT) 535-14057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-25.0000MHZ-7-D1X-T3 |
Description | CRYSTAL 25.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-25.0000MHZ-7-D1X-T3 Models |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.78000 | ₱29.78 |
| 10 | ₱26.14200 | ₱261.42 |
| 25 | ₱24.70120 | ₱617.53 |
| 50 | ₱23.67700 | ₱1,183.85 |
| 100 | ₱22.70050 | ₱2,270.05 |
| 250 | ₱21.46420 | ₱5,366.05 |
| 500 | ₱20.57690 | ₱10,288.45 |
| 1,000 | ₱19.72534 | ₱19,725.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱18.44819 | ₱55,344.57 |
| 6,000 | ₱17.68556 | ₱106,113.36 |
| 9,000 | ₱17.25435 | ₱155,289.15 |
| 15,000 | ₱16.72617 | ₱250,892.55 |
| 21,000 | ₱16.38731 | ₱344,133.51 |
| 30,000 | ₱16.03576 | ₱481,072.80 |

