


ABM8W-26.0000MHZ-4-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-14060-2-ND - Tape & Reel (TR) 535-14060-1-ND - Cut Tape (CT) 535-14060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-26.0000MHZ-4-B1U-T3 |
Description | CRYSTAL 26.0000MHZ 4PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 4pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-26.0000MHZ-4-B1U-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 4pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36.92000 | ₱36.92 |
| 10 | ₱32.03800 | ₱320.38 |
| 25 | ₱25.84480 | ₱646.12 |
| 50 | ₱23.86760 | ₱1,193.38 |
| 100 | ₱22.89700 | ₱2,289.70 |
| 250 | ₱21.44992 | ₱5,362.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱19.28904 | ₱57,867.12 |
| 6,000 | ₱17.25769 | ₱103,546.14 |

