26 MHz ±10ppm Crystal 4pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 MHz ±10ppm Crystal 4pF 50 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM8W-26.0000MHZ-4-B1U-T3

DigiKey Part Number
535-14060-2-ND - Tape & Reel (TR)
535-14060-1-ND - Cut Tape (CT)
535-14060-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8W-26.0000MHZ-4-B1U-T3
Description
CRYSTAL 26.0000MHZ 4PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 4pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8W-26.0000MHZ-4-B1U-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
4pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,263
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱36.92000₱36.92
10₱32.03800₱320.38
25₱25.84480₱646.12
50₱23.86760₱1,193.38
100₱22.89700₱2,289.70
250₱21.44992₱5,362.48
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱19.28904₱57,867.12
6,000₱17.25769₱103,546.14
Manufacturers Standard Package