


ABM8W-27.0000MHZ-8-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-14069-2-ND - Tape & Reel (TR) 535-14069-1-ND - Cut Tape (CT) 535-14069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-27.0000MHZ-8-D1X-T3 |
Description | CRYSTAL 27.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-27.0000MHZ-8-D1X-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱38.11000 | ₱38.11 |
| 10 | ₱32.93100 | ₱329.31 |
| 25 | ₱30.96600 | ₱774.15 |
| 50 | ₱28.22680 | ₱1,411.34 |
| 100 | ₱26.74390 | ₱2,674.39 |
| 250 | ₱24.93000 | ₱6,232.50 |
| 500 | ₱23.48294 | ₱11,741.47 |
| 1,000 | ₱19.34244 | ₱19,342.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱18.17645 | ₱54,529.35 |
| 6,000 | ₱17.01155 | ₱102,069.30 |
| 9,000 | ₱16.95269 | ₱152,574.21 |
| 15,000 | ₱16.72617 | ₱250,892.55 |
| 21,000 | ₱16.38731 | ₱344,133.51 |
| 30,000 | ₱16.03576 | ₱481,072.80 |
| 36,000 | ₱15.85906 | ₱570,926.16 |

